+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1876640000

Accessories: label; 15mm; white; H: 15mm; -40÷60°C; self-adhesive

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1876640000
TME Symbol:
1876640000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Width
15mm
Colour
white
Material
polyamide, polyamide 66
Height
15mm
Operating temperature
-40...60°C
Mechanical mounting
self-adhesive
Flammability rating
UL94V-2
Gross weight5.3 g
See other products in this category: Printers and Markers WEIDMÜLLER,
*
1876640000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 80.
Multiple of: 1.
Net price for quantities from 80 pcs - 0.38 USDGross price for quantities from 80 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.34 USDGross price for quantities from 400 pcs - 0.34 USD
Net price for quantities from 800 pcs - 0.29 USDGross price for quantities from 800 pcs - 0.29 USD