+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1884460000

Connector: PCB terminal block; power supply; OMNIMATE; 17.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1884460000

Alternative designations: LSF-SMT 5.00/12/135 3.5SN BK TU

TME Symbol:
1884460000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.5kV
Number of pins
12
Spatial orientation
angled 45°
Mechanical mounting
push-in
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
LCP
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Height
16.4mm
Alias
LSF-SMT 5.00/12/135 3.5SN BK TU
Gross weight4.9 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1884460000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 9.
Multiple of: 1.
Net price for quantities from 9 pcs - 2.47 USDGross price for quantities from 9 pcs - 2.47 USD