+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LSF-SMT 5.00/13/135 3.5SN BK TU
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 12A | |
Rated voltage | 0.3kV | |
Number of pins | 13 | |
Spatial orientation | angled 45° | |
Electrical mounting | spring clamp | |
Wire size | 24AWG...16AWG | |
Body colour | black | |
Contacts pitch | 5mm | |
Alias | LSF-SMT 5.00/13/135 3.5SN BK TU |