+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19-213/GVC-AMNB/5T

LED; green; SMD; 0603; 18mcd; 120°; 20mA; 568nm; Lens: transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
19-213/GVC-AMNB/5T
TME Symbol:
19-213/GVC-AMNB/5T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
18mcd
Viewing angle
120°
LED current
20mA
Wavelength
568nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
19-213/GVC-AMNB/5T
0 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.