+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19-213SURC/S337/5T

LED; red; SMD; 0603; 5.4mcd; 2.4VDC; 120°; 2mA; 632nm


Manufacturer: EVERLIGHT

Manufacturer part number:
19-213SURC/S337/5T
TME Symbol:
19-213SURC/S337/5T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
5.4mcd
Operating voltage
2.4V DC
Viewing angle
120°
LED current
2mA
Wavelength
632nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
19-213SURC/S337/5T
0 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.