+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | installation | |
Contacts configuration | SPDT | |
Coil voltage | 24V AC, 24V DC | |
Switched current | 10A | |
Mounting | for DIN rail mounting |