+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19.3K.9.030.4300

Actuator; KNX; for DIN rail mounting; 30VDC; IP20; -5÷45°C; OUT: 3


Manufacturer: FINDER

Manufacturer part number:
19.3K.9.030.4300
TME Symbol:
19.3K.9.030.4300

Specification

Manufacturer
FINDER
Type of automation module
actuator
Communictions protocol
KNX
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-5...45°C
Number of outputs
3
Connection
KNX, screw terminals
Electrical parameters of output
250V/16A
Supply voltage
  • 30V DC
Additional functions
  • LED status indicator
  • logic functions (AND, OR, XOR)
  • time function
Gross weight100 g
Certificates
EAN code8012823452616
See other products in this category: Building Automation FINDER,
*
19.3K.9.030.4300
0 in TME stock
Net price for quantities from 1 pcs - 630.37 USDGross price for quantities from 1 pcs - 630.37 USD
Net price for quantities from 5 pcs - 588.34 USDGross price for quantities from 5 pcs - 588.34 USD
Net price for quantities from 10 pcs - 546.32 USDGross price for quantities from 10 pcs - 546.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.