+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19.66M-HC49-S

Crystal; 19.6608MHz; THT; 20pF; ±30ppm; ±5ppm/year; 1mW; 4.88mm


Manufacturer: YIC

Manufacturer part number:
19.66M-HC49-S
TME Symbol:
19.66M-HC49-S

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
19.6608MHz
Mounting
THT
Capacitance
20pF
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Dimensions
Gross weight0.528 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
19.66M-HC49-S
1816 in TME stock
Net price for quantities from 2 pcs - 0.62 USDGross price for quantities from 2 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsReel = 1 000 pcsCardboard = 2 000 pcs