+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

190.059.013

Case; Body: black; rectangular; 31.3x14.35x10.6mm; 6425


Manufacturer: Marquardt

Manufacturer part number:
190.059.013
TME Symbol:
190.059.013

Specification

Manufacturer
Marquardt
Type of switch accessories
case
Body colour
black
Shape
rectangular
Dimensions
31.3x14.35x10.6mm
Application - series/manufacturer
6425
Gross weight1.21 g
Certificates
See other products in this category: Standard Switches Marquardt,
*
190.059.013
0 in TME stock
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.