+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

190.059.023

Case; Body: black; rectangular; 37x14.35x10.6mm; 6425


Manufacturer: Marquardt

Manufacturer part number:
190.059.023
TME Symbol:
190.059.023

Specification

Manufacturer
Marquardt
Type of switch accessories
case
Body colour
black
Shape
rectangular
Dimensions
37x14.35x10.6mm
Application - series/manufacturer
6425
Gross weight1.325 g
Certificates
See other products in this category: Standard Switches Marquardt,
*
190.059.023
46 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs