+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005072

Protection cap; male; metal; Thread: M32; Spanner: 35mm; with seal


Manufacturer: HARTING

Manufacturer part number:
19000005072
TME Symbol:
19000005072

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Material
metal
Thread
M32
Spanner size
35mm
Engineering PN
Acces. Blanking Piece M32x1.5
Version
with seal
Gross weight24.97 g
EAN code5713140123687

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005072
21 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
Net price for quantities from 30 pcs - 7.99 USDGross price for quantities from 30 pcs - 7.99 USD
Net price for quantities from 50 pcs - 7.75 USDGross price for quantities from 50 pcs - 7.75 USD
Net price for quantities from 100 pcs - 7.40 USDGross price for quantities from 100 pcs - 7.40 USD
Net price for quantities from 150 pcs - 7.21 USDGross price for quantities from 150 pcs - 7.21 USD
Net price for quantities from 200 pcs - 7.06 USDGross price for quantities from 200 pcs - 7.06 USD
Net price for quantities from 250 pcs - 6.96 USDGross price for quantities from 250 pcs - 6.96 USD
Net price for quantities from 300 pcs - 6.87 USDGross price for quantities from 300 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs