+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005080

Gland; IP68; metal; M20; 5÷9mm; Han CGM-M M20x1,5 D.5-9mm


Manufacturer: HARTING

Manufacturer part number:
19000005080
TME Symbol:
19000005080

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M20
Cable external diameter
5...9mm
Engineering PN
Han CGM-M M20x1,5 D.5-9mm
Gross weight28.95 g
EAN code5713140123717

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005080
383 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 20 pcs - 7.39 USDGross price for quantities from 20 pcs - 7.39 USD
Net price for quantities from 30 pcs - 7.22 USDGross price for quantities from 30 pcs - 7.22 USD
Net price for quantities from 50 pcs - 6.98 USDGross price for quantities from 50 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.68 USDGross price for quantities from 100 pcs - 6.68 USD
Net price for quantities from 150 pcs - 6.51 USDGross price for quantities from 150 pcs - 6.51 USD
Net price for quantities from 200 pcs - 6.38 USDGross price for quantities from 200 pcs - 6.38 USD
Net price for quantities from 250 pcs - 6.28 USDGross price for quantities from 250 pcs - 6.28 USD
Net price for quantities from 300 pcs - 6.20 USDGross price for quantities from 300 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs