+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005081

Gland; IP68; metal; M20; 5÷12mm


Manufacturer: HARTING

Manufacturer part number:
19000005081
TME Symbol:
19000005081

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M20
Cable external diameter
5...12mm
Gross weight28.47 g
Certificates
EAN code5713140123724

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005081
45 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 20 pcs - 8.81 USDGross price for quantities from 20 pcs - 8.81 USD
Net price for quantities from 50 pcs - 8.38 USDGross price for quantities from 50 pcs - 8.38 USD
Net price for quantities from 100 pcs - 8.05 USDGross price for quantities from 100 pcs - 8.05 USD
Net price for quantities from 250 pcs - 7.63 USDGross price for quantities from 250 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs