+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005092

Gland; IP68; metal; M25; 13÷18mm; Han CGM-M M25x1,5 D.13-18mm


Manufacturer: HARTING

Manufacturer part number:
19000005092
TME Symbol:
19000005092

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M25
Cable external diameter
13...18mm
Engineering PN
Han CGM-M M25x1,5 D.13-18mm
Gross weight50.06 g
Certificates
EAN code5713140123793

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005092
72 in TME stock
Net price for quantities from 1 pcs - 15.91 USDGross price for quantities from 1 pcs - 15.91 USD
Net price for quantities from 5 pcs - 14.65 USDGross price for quantities from 5 pcs - 14.65 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD
Net price for quantities from 20 pcs - 13.07 USDGross price for quantities from 20 pcs - 13.07 USD
Net price for quantities from 30 pcs - 12.65 USDGross price for quantities from 30 pcs - 12.65 USD
Net price for quantities from 50 pcs - 12.16 USDGross price for quantities from 50 pcs - 12.16 USD
Net price for quantities from 100 pcs - 11.63 USDGross price for quantities from 100 pcs - 11.63 USD
Net price for quantities from 200 pcs - 11.20 USDGross price for quantities from 200 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs