+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005095

Gland; IP68; metal; M32; 13÷25mm


Manufacturer: HARTING

Manufacturer part number:
19000005095
TME Symbol:
19000005095

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M32
Cable external diameter
13...25mm
Gross weight99.6 g
Certificates
EAN code5713140123816

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005095
33 in TME stock
Net price for quantities from 1 pcs - 33.07 USDGross price for quantities from 1 pcs - 33.07 USD
Net price for quantities from 5 pcs - 29.53 USDGross price for quantities from 5 pcs - 29.53 USD
Net price for quantities from 10 pcs - 26.77 USDGross price for quantities from 10 pcs - 26.77 USD
Net price for quantities from 20 pcs - 24.13 USDGross price for quantities from 20 pcs - 24.13 USD
Net price for quantities from 50 pcs - 22.63 USDGross price for quantities from 50 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs