+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005096

Gland; IP68; metal; M32; 18÷25mm; Han CGM-M M32x1,5 D.18-25mm


Manufacturer: HARTING

Manufacturer part number:
19000005096
TME Symbol:
19000005096

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M32
Cable external diameter
18...25mm
Engineering PN
Han CGM-M M32x1,5 D.18-25mm
Gross weight104.3 g
Certificates
EAN code5713140123823

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005096
128 in TME stock
Net price for quantities from 1 pcs - 25.01 USDGross price for quantities from 1 pcs - 25.01 USD
Net price for quantities from 5 pcs - 22.86 USDGross price for quantities from 5 pcs - 22.86 USD
Net price for quantities from 10 pcs - 21.60 USDGross price for quantities from 10 pcs - 21.60 USD
Net price for quantities from 20 pcs - 20.42 USDGross price for quantities from 20 pcs - 20.42 USD
Net price for quantities from 30 pcs - 19.82 USDGross price for quantities from 30 pcs - 19.82 USD
Net price for quantities from 50 pcs - 19.18 USDGross price for quantities from 50 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs