+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005180

Gland; IP68; thermoplastic; M20; 5÷9mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005180
TME Symbol:
19000005180

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M20
Cable external diameter
5...9mm
Colour
grey
Engineering PN
Han CGM-P M20x1,5 D.5-9mm grey
Gross weight11.6 g
EAN code5713140123892

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005180
23 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.95 USDGross price for quantities from 20 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 250 pcs - 2.57 USDGross price for quantities from 250 pcs - 2.57 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Net price for quantities from 750 pcs - 2.39 USDGross price for quantities from 750 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs