+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005185

Gland; IP68; thermoplastic; M20; 10÷14mm; black


Manufacturer: HARTING

Manufacturer part number:
19000005185
TME Symbol:
19000005185

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M20
Cable external diameter
10...14mm
Colour
black
Gross weight14.07 g
Certificates
EAN code5713140192904

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005185
33 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 20 pcs - 4.79 USDGross price for quantities from 20 pcs - 4.79 USD
Net price for quantities from 30 pcs - 4.63 USDGross price for quantities from 30 pcs - 4.63 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 4.46 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 200 pcs - 3.98 USDGross price for quantities from 200 pcs - 3.98 USD
Net price for quantities from 250 pcs - 3.91 USDGross price for quantities from 250 pcs - 3.91 USD
Net price for quantities from 300 pcs - 3.85 USDGross price for quantities from 300 pcs - 3.85 USD
Net price for quantities from 500 pcs - 3.69 USDGross price for quantities from 500 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs