+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005188

Gland; IP68; thermoplastic; M40; 20÷26mm; black


Manufacturer: HARTING

Manufacturer part number:
19000005188
TME Symbol:
19000005188

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M40
Cable external diameter
20...26mm
Colour
black
Gross weight84.5 g
Certificates
EAN code5713140192935

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005188
0 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 10 pcs - 27.23 USDGross price for quantities from 10 pcs - 27.23 USD
Net price for quantities from 20 pcs - 25.54 USDGross price for quantities from 20 pcs - 25.54 USD
Net price for quantities from 50 pcs - 23.49 USDGross price for quantities from 50 pcs - 23.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.