+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005189

Gland; IP68; thermoplastic; M40; 22÷32mm; black


Manufacturer: HARTING

Manufacturer part number:
19000005189
TME Symbol:
19000005189

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M40
Cable external diameter
22...32mm
Colour
black
Gross weight76.6 g
Certificates
EAN code5713140192942

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005189
6 in TME stock
Net price for quantities from 1 pcs - 26.29 USDGross price for quantities from 1 pcs - 26.29 USD
Net price for quantities from 50 pcs - 23.82 USDGross price for quantities from 50 pcs - 23.82 USD
Net price for quantities from 100 pcs - 21.10 USDGross price for quantities from 100 pcs - 21.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.