+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005190

Gland; IP68; thermoplastic; M25; 9÷16mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005190
TME Symbol:
19000005190

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M25
Cable external diameter
9...16mm
Colour
grey
Engineering PN
Han CGM-P M25x1,5 D.9-16mm grey
Gross weight23.56 g
Certificates
EAN code5713140123922

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005190
31 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
Net price for quantities from 30 pcs - 4.91 USDGross price for quantities from 30 pcs - 4.91 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.38 USDGross price for quantities from 100 pcs - 4.38 USD
Net price for quantities from 200 pcs - 4.06 USDGross price for quantities from 200 pcs - 4.06 USD
Net price for quantities from 250 pcs - 3.97 USDGross price for quantities from 250 pcs - 3.97 USD
Net price for quantities from 300 pcs - 3.89 USDGross price for quantities from 300 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.66 USDGross price for quantities from 500 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs