+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005192

Gland; IP68; thermoplastic; M25; 13÷18mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005192
TME Symbol:
19000005192

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M25
Cable external diameter
13...18mm
Colour
grey
Engineering PN
Han CGM-P M25x1,5 D.13-18mm grey
Gross weight22.5 g
Certificates
EAN code5713140123939

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005192
36 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
Net price for quantities from 500 pcs - 3.56 USDGross price for quantities from 500 pcs - 3.56 USD
Net price for quantities from 1000 pcs - 3.42 USDGross price for quantities from 1000 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs