+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005197

Gland; IP68; thermoplastic; M40; 20÷26mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005197
TME Symbol:
19000005197

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M40
Cable external diameter
20...26mm
Colour
grey
Gross weight83.4 g
Certificates
EAN code5713140123960

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005197
0 in TME stock
Net price for quantities from 1 pcs - 34.05 USDGross price for quantities from 1 pcs - 34.05 USD
Net price for quantities from 10 pcs - 28.93 USDGross price for quantities from 10 pcs - 28.93 USD
Net price for quantities from 25 pcs - 27.12 USDGross price for quantities from 25 pcs - 27.12 USD
Net price for quantities from 50 pcs - 25.83 USDGross price for quantities from 50 pcs - 25.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.