+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19000005198

Gland; IP68; thermoplastic; M40; 22÷32mm; grey


Manufacturer: HARTING

Manufacturer part number:
19000005198
TME Symbol:
19000005198

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
thermoplastic
Gland thread
M40
Cable external diameter
22...32mm
Colour
grey
Gross weight75.78 g
Certificates
EAN code5713140123977

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005198
1 in TME stock
Net price for quantities from 1 pcs - 24.89 USDGross price for quantities from 1 pcs - 24.89 USD
Net price for quantities from 100 pcs - 21.08 USDGross price for quantities from 100 pcs - 21.08 USD
Net price for quantities from 250 pcs - 20.20 USDGross price for quantities from 250 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.