+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19007000

Enclosure for connectors: HDC; size H-B 6; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
19007000
TME Symbol:
19007000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Gross weight251.45 g
Certificates
EAN code4044773558289
See other products in this category: LAPP connectors LAPP,
*
19007000
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.54 USDGross price for quantities from 1 pcs - 32.54 USD
Net price for quantities from 5 pcs - 30.17 USDGross price for quantities from 5 pcs - 30.17 USD
Net price for quantities from 10 pcs - 28.59 USDGross price for quantities from 10 pcs - 28.59 USD
Net price for quantities from 20 pcs - 27.17 USDGross price for quantities from 20 pcs - 27.17 USD
Net price for quantities from 30 pcs - 26.06 USDGross price for quantities from 30 pcs - 26.06 USD
Net price for quantities from 50 pcs - 25.28 USDGross price for quantities from 50 pcs - 25.28 USD
Packaging method by the manufacturer:Cardboard = 10 pcs