+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19042900

Enclosure for connectors: HDC; size H-B 10; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19042900
TME Symbol:
19042900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Gross weight133.97 g
Certificates
EAN code4044773557657
See other products in this category: LAPP connectors LAPP,
*
19042900
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 50 pcs - 13.89 USDGross price for quantities from 50 pcs - 13.89 USD
Net price for quantities from 100 pcs - 13.27 USDGross price for quantities from 100 pcs - 13.27 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs