+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19074900

Enclosure for connectors: HDC; size H-B 16; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
19074900
TME Symbol:
19074900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Gross weight305.08 g
Certificates
EAN code4044773557541
See other products in this category: LAPP connectors LAPP,
*
19074900
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.41 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 25 pcs - 22.74 USDGross price for quantities from 25 pcs - 22.74 USD
Net price for quantities from 50 pcs - 21.64 USDGross price for quantities from 50 pcs - 21.64 USD
Net price for quantities from 100 pcs - 20.67 USDGross price for quantities from 100 pcs - 20.67 USD
Packaging method by the manufacturer:Cardboard = 5 pcs