+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1907501

Contact; Leads: connectors; 6.3mm; CuSn-Sn

Manufacturer: MTA

Manufacturer part number:
1907501
TME Symbol:
1907501

Specification

Manufacturer
MTA
Type of fuse accessories
contact
Leads
connectors
Leads dimensions
6.3mm
Related items
UNI F630
Material
CuSn-Sn
Gross weight0.857 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
1907501
0 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 000 pcs