+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19078900

Enclosure for connectors: HDC; size H-B 16; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
19078900
TME Symbol:
19078900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
PG21
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight706 g
Certificates
EAN code4044773461329
See other products in this category: LAPP connectors LAPP,
*
19078900
0 in TME stock
Net price for quantities from 1 pcs - 38.79 USDGross price for quantities from 1 pcs - 38.79 USD
Net price for quantities from 5 pcs - 36.59 USDGross price for quantities from 5 pcs - 36.59 USD
Net price for quantities from 10 pcs - 35.07 USDGross price for quantities from 10 pcs - 35.07 USD
Net price for quantities from 25 pcs - 32.88 USDGross price for quantities from 25 pcs - 32.88 USD
Net price for quantities from 50 pcs - 31.31 USDGross price for quantities from 50 pcs - 31.31 USD
No. of pieces (Multiplicity: 1)