+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1909500000

Cable gland: cable; M16; IP68; brass; silver; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909500000
TME Symbol:
1909500000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M16
IP rating
IP68
Body material
brass
Body colour
silver
Cable external diameter
5...10mm
Thread length
7.01mm
Manufacturer series
vg
Operating temperature
-40...100°C
Gross weight28 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909500000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 15.38 USDGross price for quantities from 50 pcs - 15.38 USD
Net price for quantities from 250 pcs - 13.67 USDGross price for quantities from 250 pcs - 13.67 USD
Net price for quantities from 500 pcs - 11.95 USDGross price for quantities from 500 pcs - 11.95 USD