+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1909530000

Cable gland; M32; IP68; brass; silver; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909530000
TME Symbol:
1909530000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M32
IP rating
IP68
Body material
brass
Body colour
silver
Cable external diameter
15...21mm
Thread length
8mm
Manufacturer series
vg
Operating temperature
-40...100°C
Gross weight83 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909530000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 29.32 USDGross price for quantities from 10 pcs - 29.32 USD
Net price for quantities from 50 pcs - 26.05 USDGross price for quantities from 50 pcs - 26.05 USD
Net price for quantities from 100 pcs - 22.81 USDGross price for quantities from 100 pcs - 22.81 USD