+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1909560000

Cable gland: cable; M63; IP68; brass; silver; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909560000
TME Symbol:
1909560000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M63
IP rating
IP68
Body material
brass
Body colour
silver
Cable external diameter
34...44mm
Thread length
14mm
Manufacturer series
vg
Operating temperature
-40...100°C
Gross weight170 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909560000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 120.13 USDGross price for quantities from 5 pcs - 120.13 USD
Net price for quantities from 25 pcs - 106.79 USDGross price for quantities from 25 pcs - 106.79 USD
Net price for quantities from 50 pcs - 93.44 USDGross price for quantities from 50 pcs - 93.44 USD