+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Gland thread | M25 | |
IP rating | IP67 | |
Body material | polyamide 6 | |
Body colour | grey | |
Cable external diameter | 13...18mm | |
Thread length | 10mm | |
Mechanical mounting | for cable | |
Manufacturer series | vg | |
Version | Standard, straight | |
Operating temperature | -20...80°C | |
Type of cable gland | cable | |
Body dimensions | 47x37mm |