+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1909760000

PG7; IP67; nylon,polyamide,polyamide 6; grey; straight,Standard

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909760000
TME Symbol:
1909760000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
PG7
IP rating
IP67
Body material
nylon, polyamide, polyamide 6
Body colour
grey
Thread length
8mm
Version
Standard, straight
Operating temperature
-20...80°C
Type of cable gland
cable
Gross weight18 g
See other products in this category: Glands WEIDMÜLLER,
*
1909760000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD