+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

191.006

Shutoff valve; 0÷10bar; nickel plated brass,PBT; 6mmx2; 0÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
191.006
TME Symbol:
191.006

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
shutoff valve
Operating pressure
0...10bar
Body material
nickel plated brass, PBT
Cable external diameter
6mm x2
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight29.82 g
Certificates
See other products in this category: Valve and Manifolds PNEUMAT,
*
191.006
11 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 5 pcs - 9.70 USDGross price for quantities from 5 pcs - 9.70 USD
Net price for quantities from 10 pcs - 9.03 USDGross price for quantities from 10 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs