+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

191.078.023

Lever with roller; 18mm; stainless steel

Manufacturer: Marquardt

Manufacturer part number:
191.078.023
TME Symbol:
191.078.023

Specification

Manufacturer
Marquardt
Type of switch accessories
lever with roller
Lever length
18mm
Related items
1045, 1050
Material
stainless steel
Gross weight0.389 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
*
191.078.023
0 in TME stock
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 100)