+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19104000

Enclosure for connectors: HDC; size H-B 24; with double latch


Manufacturer: LAPP

Manufacturer part number:
19104000
TME Symbol:
19104000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight361.5 g
Certificates
EAN code4044773087147
See other products in this category: LAPP connectors LAPP,
*
19104000
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.84 USDGross price for quantities from 1 pcs - 35.84 USD
Net price for quantities from 5 pcs - 32.84 USDGross price for quantities from 5 pcs - 32.84 USD
Net price for quantities from 10 pcs - 31.01 USDGross price for quantities from 10 pcs - 31.01 USD
Net price for quantities from 25 pcs - 29.19 USDGross price for quantities from 25 pcs - 29.19 USD
Net price for quantities from 50 pcs - 27.89 USDGross price for quantities from 50 pcs - 27.89 USD
Net price for quantities from 75 pcs - 27.11 USDGross price for quantities from 75 pcs - 27.11 USD
Packaging method by the manufacturer:Cardboard = 5 pcs