+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19120005057

Half gland; Han-Compact®; M25; 10.5÷14mm


Manufacturer: HARTING

Manufacturer part number:
19120005057
TME Symbol:
19120005057

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
M25
Cable external diameter
10.5...14mm
Gross weight25.15 g
Certificates
EAN code5713140124011

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19120005057
10 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 10 pcs - 9.86 USDGross price for quantities from 10 pcs - 9.86 USD
Net price for quantities from 250 pcs - 9.01 USDGross price for quantities from 250 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs