+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19120005156

Half gland; Han-Compact®; M25; 6.5÷9.5mm


Manufacturer: HARTING

Manufacturer part number:
19120005156
TME Symbol:
19120005156

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
M25
Cable external diameter
6.5...9.5mm
Gross weight15.05 g
Certificates
EAN code5713140124059

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19120005156
0 in TME stock
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
Net price for quantities from 50 pcs - 8.48 USDGross price for quantities from 50 pcs - 8.48 USD
Net price for quantities from 250 pcs - 7.91 USDGross price for quantities from 250 pcs - 7.91 USD
Net price for quantities from 1000 pcs - 7.42 USDGross price for quantities from 1000 pcs - 7.42 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs