+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19120080501

Enclosure for connectors: HDC; IP65; angled; for cable; Gland: M25


Manufacturer: HARTING

Manufacturer part number:
19120080501
TME Symbol:
19120080501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Body material
zinc die-cast
Gland thread
M25
Engineering PN
Han-Compact-HSE-M25-metal
Operating temperature
-40...125°C
Gross weight161.49 g
Certificates
EAN code5713140124141
See other products in this category: Other connectors Harting HARTING,
*
19120080501
0 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Net price for quantities from 25 pcs - 17.86 USDGross price for quantities from 25 pcs - 17.86 USD
Net price for quantities from 50 pcs - 16.97 USDGross price for quantities from 50 pcs - 16.97 USD
Net price for quantities from 100 pcs - 16.18 USDGross price for quantities from 100 pcs - 16.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.