+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19120080528

Enclosure for connectors: HDC; size Han Compact®; for cable


Manufacturer: HARTING

Manufacturer part number:
19120080528
TME Symbol:
19120080528

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for cable
Application - series/manufacturer
Han-Compact®
Locking system
for latch
Connector variant
EMC
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M25
Gross weight315 g
Certificates
EAN code5713140124196
See other products in this category: HARTING connectors HARTING,
*
19120080528
0 in TME stock
Net price for quantities from 1 pcs - 42.83 USDGross price for quantities from 1 pcs - 42.83 USD
Net price for quantities from 100 pcs - 39.43 USDGross price for quantities from 100 pcs - 39.43 USD
Net price for quantities from 250 pcs - 37.66 USDGross price for quantities from 250 pcs - 37.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.