+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19121900

Enclosure for connectors: HDC; size H-B 24; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
19121900
TME Symbol:
19121900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight219.1 g
Certificates
EAN code4044773556759
See other products in this category: LAPP connectors LAPP,
*
19121900
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.59 USDGross price for quantities from 1 pcs - 20.59 USD
Net price for quantities from 25 pcs - 18.17 USDGross price for quantities from 25 pcs - 18.17 USD
Net price for quantities from 50 pcs - 17.52 USDGross price for quantities from 50 pcs - 17.52 USD
Net price for quantities from 75 pcs - 17.05 USDGross price for quantities from 75 pcs - 17.05 USD
Net price for quantities from 100 pcs - 16.77 USDGross price for quantities from 100 pcs - 16.77 USD
Net price for quantities from 125 pcs - 16.49 USDGross price for quantities from 125 pcs - 16.49 USD
Packaging method by the manufacturer:Cardboard = 5 pcs