+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19122000

Enclosure for connectors: HDC; size H-B 24; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
19122000
TME Symbol:
19122000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight269.09 g
Certificates
EAN code4044773556735
See other products in this category: LAPP connectors LAPP,
*
19122000
4 in TME stock
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 28.00 USD
Net price for quantities from 5 pcs - 25.47 USDGross price for quantities from 5 pcs - 25.47 USD
Net price for quantities from 10 pcs - 24.30 USDGross price for quantities from 10 pcs - 24.30 USD
Net price for quantities from 25 pcs - 22.80 USDGross price for quantities from 25 pcs - 22.80 USD
Net price for quantities from 50 pcs - 21.72 USDGross price for quantities from 50 pcs - 21.72 USD
Net price for quantities from 75 pcs - 21.12 USDGross price for quantities from 75 pcs - 21.12 USD
Net price for quantities from 100 pcs - 20.70 USDGross price for quantities from 100 pcs - 20.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs