+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19155000

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19155000
TME Symbol:
19155000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight586.3 g
Certificates
EAN code4044773556469
See other products in this category: LAPP connectors LAPP,
*
19155000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.42 USDGross price for quantities from 1 pcs - 63.42 USD
Net price for quantities from 5 pcs - 56.38 USDGross price for quantities from 5 pcs - 56.38 USD
Net price for quantities from 10 pcs - 49.33 USDGross price for quantities from 10 pcs - 49.33 USD