+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19166000

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
19166000
TME Symbol:
19166000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight19 g
Certificates
EAN code4044773556315
See other products in this category: LAPP connectors LAPP,
*
19166000
0 in TME stock
Net price for quantities from 1 pcs - 118.40 USDGross price for quantities from 1 pcs - 118.40 USD
Net price for quantities from 5 pcs - 105.24 USDGross price for quantities from 5 pcs - 105.24 USD
Net price for quantities from 10 pcs - 92.08 USDGross price for quantities from 10 pcs - 92.08 USD
No. of pieces (Multiplicity: 1)