+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200030220

Enclosure for connectors: HDC; size 3A; Han® A; with latch; side


Manufacturer: HARTING

Manufacturer part number:
19200030220
TME Symbol:
19200030220

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Connector variant
side
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
M20
Body colour
grey
Engineering PN
Han A Base Surface Thermoplastic M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight17.86 g
EAN code5713140124356

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200030220
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 10 pcs - 9.42 USDGross price for quantities from 10 pcs - 9.42 USD
Net price for quantities from 20 pcs - 8.92 USDGross price for quantities from 20 pcs - 8.92 USD
Net price for quantities from 30 pcs - 8.63 USDGross price for quantities from 30 pcs - 8.63 USD
Net price for quantities from 50 pcs - 8.29 USDGross price for quantities from 50 pcs - 8.29 USD
Net price for quantities from 100 pcs - 7.92 USDGross price for quantities from 100 pcs - 7.92 USD
Net price for quantities from 150 pcs - 7.75 USDGross price for quantities from 150 pcs - 7.75 USD
Net price for quantities from 250 pcs - 7.50 USDGross price for quantities from 250 pcs - 7.50 USD
Packaging method by the manufacturer:
Bag = 10 pcs