+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200030420

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20

Manufacturer: HARTING

Manufacturer part number:
19200030420
TME Symbol:
19200030420

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
M20
Body colour
grey
Engineering PN
Han 3A Hood Top Entry 2 Pegs M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight11.9 g
EAN code5713140124400

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200030420
32 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 20 pcs - 3.24 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 30 pcs - 3.16 USDGross price for quantities from 30 pcs - 3.16 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 200 pcs - 2.81 USDGross price for quantities from 200 pcs - 2.81 USD
Net price for quantities from 250 pcs - 2.78 USDGross price for quantities from 250 pcs - 2.78 USD
Net price for quantities from 300 pcs - 2.74 USDGross price for quantities from 300 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs