+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200030720

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20


Manufacturer: HARTING

Manufacturer part number:
19200030720
TME Symbol:
19200030720

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
M20
Body colour
grey
Engineering PN
Han A Hood Coupler Thermoplastic M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight16.31 g
Certificates
EAN code5713140124486

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200030720
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Packaging method by the manufacturer:
Bag = 10 pcs