+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031250

Enclosure for connectors: HDC; size 3A; Han® A; with latch; side


Manufacturer: HARTING

Manufacturer part number:
19200031250
TME Symbol:
19200031250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Connector variant
side
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han 3A-HSM angled-L-M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight79.18 g
Certificates
EAN code5713140124523

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031250
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 20 pcs - 12.94 USDGross price for quantities from 20 pcs - 12.94 USD
Net price for quantities from 30 pcs - 12.55 USDGross price for quantities from 30 pcs - 12.55 USD
Net price for quantities from 50 pcs - 12.08 USDGross price for quantities from 50 pcs - 12.08 USD
Net price for quantities from 100 pcs - 11.55 USDGross price for quantities from 100 pcs - 11.55 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcs