+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031422

Enclosure for connectors: HDC; M25

Manufacturer: HARTING

Manufacturer part number:
19200031422
TME Symbol:
19200031422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M25
Engineering PN
Han 3A Hood Top Entry M25 Low Constr.
Gross weight75.4 g
Certificates
EAN code5713140124554
See other products in this category: HARTING connectors HARTING,
*
19200031422
0 in TME stock
Net price for quantities from 10 pcs - 16.87 USDGross price for quantities from 10 pcs - 16.87 USD
Net price for quantities from 25 pcs - 15.37 USDGross price for quantities from 25 pcs - 15.37 USD
Net price for quantities from 30 pcs - 15.13 USDGross price for quantities from 30 pcs - 15.13 USD
Net price for quantities from 50 pcs - 14.65 USDGross price for quantities from 50 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)